Part Details for UL MJ-3244-M by Moujen Switch
Overview of UL MJ-3244-M by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73244SEHF/PROTO | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Dual Rail-to-Rail Input-Output, Low-power Operational Amplifier | |
74FCT163244APVG | Renesas Electronics Corporation | 3.3V 16-Bit Buffer/Line Driver | |
74FCT3244APGG | Renesas Electronics Corporation | 3.3V Octal Buffer/Line Driver |
Price & Stock for UL MJ-3244-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-ULMJ-3244-M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 4 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
400 In Stock |
|
$53.9400 / $68.5700 | Buy Now |