Part Details for UL PC 100/75 HG by FIBOX
Overview of UL PC 100/75 HG by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 100/75 HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8890
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:130Mm, External Width - Metric:80Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox UL PC 100/75 HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 / $44.4700 | Buy Now |
DISTI #
4833-ULPC100/75HG-ND
|
DigiKey | BOX PLAS LGT GRY 5.12"L X 3.15"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
12 In Stock |
|
$36.8204 / $42.7600 | Buy Now |
DISTI #
2355671
|
Jameco Electronics | MNX Series Polycarbonate Enclosure 3" Wide x 3" Deep x 5" High Gray Cover UL 508 Min Qty: 1 Container: Each | 5 |
|
$31.9500 / $39.9500 | Buy Now |
Part Details for UL PC 100/75 HG
UL PC 100/75 HG CAD Models
UL PC 100/75 HG Part Data Attributes
|
UL PC 100/75 HG
FIBOX
Buy Now
|
Compare Parts:
UL PC 100/75 HG
FIBOX
|
Samacsys Manufacturer | FIBOX |