Part Details for UL PC 150/100 LT (ALTERNATE: 6412916) by FIBOX
Overview of UL PC 150/100 LT (ALTERNATE: 6412916) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 150/100 LT (ALTERNATE: 6412916)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354725
|
RS | PC Enclosure, 5" Wide x 4" Deep x 7" High, Transparent Cover, UL 508 | Fibox UL PC 150/100 LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.3000 / $64.0300 | Buy Now |