Part Details for UL PC 2819 18 G by FIBOX
Overview of UL PC 2819 18 G by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 2819 18 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8989
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:278Mm, External Width - Metric:188Mm, External Depth - Metric:180.3Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox UL PC 2819 18 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.7700 | Buy Now |
DISTI #
2319-ULPC281918G-ND
|
DigiKey | BOX PLASTIC GRAY 10.9"L X 7.4"W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$166.5400 | Buy Now |
DISTI #
72373999
|
RS | 10.9 x 7.4 x 7.1 inch UL listed NEMA 4X Polycarbonate opaque screw cover enclosu | Fibox UL PC 2819 18 G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5900 | RFQ |
DISTI #
2355975
|
Jameco Electronics | SOLID Series Polycarbonate Enclosure 11.02" x 7.48" x 7.08" Opaque Cover Min Qty: 1 Container: Each | 3 |
|
$115.9500 / $139.9500 | Buy Now |