Part Details for UL PCM 150/75 T (ALTERNATE: 6416914) by FIBOX
Overview of UL PCM 150/75 T (ALTERNATE: 6416914) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PCM 150/75 T (ALTERNATE: 6416914)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354829
|
RS | PC Enclosure, 5" Wide x 3" Deep x 7" High, Transparent Cover, UL 508 | Fibox UL PCM 150/75 T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$61.7200 / $80.1500 | Buy Now |