Part Details for UL14430SL-2P by Ultralast Green
Overview of UL14430SL-2P by Ultralast Green
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL14430SL-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3926
|
Newark | Rechargeable Batt, 0.4Ah, 3.2V, Lithium, Battery Voltage:3.2V, Battery Technology:Lithium, Lithium Iron Phosphate, Battery Capacity:400Mah, Battery Size Code:-, Battery Terminals:Raised Positive And Flat Negative, External Height:- Rohs Compliant: Na |Ultralast UL14430SL-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $10.3900 | Buy Now |
DISTI #
3145-UL14430SL-2P-ND
|
DigiKey | BATT LITHIUM 3.2V 400MAH 14430 Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
14993 In Stock |
|
$4.7410 / $4.9900 | Buy Now |