Part Details for UL521014 by Eska
Overview of UL521014 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL521014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G676
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 500 mA, M, 250 V (AC), 35 A breaking capacity, UL521014 Min Qty: 10 | 175 |
|
$0.3849 / $0.4919 | Buy Now |