Part Details for UL522220 by Eska
Overview of UL522220 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL522220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G748
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, UL522220 Min Qty: 10 |
260 in Stock 300 Available Soon |
|
$0.3760 / $0.4942 | Buy Now |