Part Details for ULCD-28PTU by 4D Systems
Overview of ULCD-28PTU by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ULCD-28PTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1089-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$56.2125 / $74.9500 | Buy Now |
DISTI #
971-ULCD-28PTU
|
Mouser Electronics | Display Modules 2.8" QVGA Intell Tch Screen LCD Mod RoHS: Compliant | 1116 |
|
$61.2700 / $73.7400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ULCD-28PTU
|
TME | Display: TFT, 2.8", 240x320, Window dimensions: 43.2x57.6mm, uLCD Min Qty: 1 | 0 |
|
$77.2500 | RFQ |
Part Details for ULCD-28PTU
ULCD-28PTU CAD Models
ULCD-28PTU Part Data Attributes
|
ULCD-28PTU
4D Systems
Buy Now
Datasheet
|
Compare Parts:
ULCD-28PTU
4D Systems
MOD TFT-LCD 2.8" 240X320 TOUCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 4D SYSTEMS PTY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 4D Systems | |
Backlight | LED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 320X240 | |
Polarization Mode | NO POLARIZER | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 43 mm | |
Viewing Area Length | 58 mm |