Part Details for ULCD-32PTU-AR by 4D Systems
Overview of ULCD-32PTU-AR by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULCD-32PTU-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1093-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.2" Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$74.9625 / $99.9500 | Buy Now |
DISTI #
971-ULCD-32PTU-AR
|
Mouser Electronics | Display Modules 3.2" Pk Adptr Shld for Arduino RoHS: Compliant | 28 |
|
$80.5000 / $98.8000 | Buy Now |
Part Details for ULCD-32PTU-AR
ULCD-32PTU-AR CAD Models
ULCD-32PTU-AR Part Data Attributes
|
ULCD-32PTU-AR
4D Systems
Buy Now
|
Compare Parts:
ULCD-32PTU-AR
4D Systems
|
Samacsys Manufacturer | 4D Systems |