Part Details for ULCD-32PTU by 4D Systems
Overview of ULCD-32PTU by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULCD-32PTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9664
|
Newark | Display, Lcd Graphic, 240 X 320, Resolution:240 X 320, Display Appearance:Rgb, Logic Voltage:5V, Interface Type:I2C, Uart, Font Set:-, Display Mode:Resistive, Lcd Display Type:Tft, Module Size:56.3Mm X 79.7Mm, Operating Temperature Rohs Compliant: Yes |4D Systems ULCD-32PTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.2200 / $143.9700 | Buy Now |
DISTI #
1613-1092-ND
|
DigiKey | MOD TFT-LCD 3.2" 240X320 TOUCH Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$63.7125 / $84.9500 | Buy Now |
DISTI #
971-ULCD-32PTU
|
Mouser Electronics | Display Modules 3.2" QVGA Intell Tch Screen LCD Mod RoHS: Compliant | 0 |
|
$69.4600 / $84.9500 | Order Now |
DISTI #
ULCD-32PTU
|
TME | Display: TFT, 3.2", 240x320, Window dimensions: 48.6x64.8mm, uLCD Min Qty: 1 | 11 |
|
$106.0000 | Buy Now |