Part Details for ULD2D180MPD by Nichicon Corporation
Overview of ULD2D180MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2D180MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1771
|
Newark | Radial/ Bulk |Nichicon ULD2D180MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2010 | Buy Now |
DISTI #
ULD2D180MPD-ND
|
DigiKey | CAP ALUM 18UF 20% 200V RADIAL Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2027 | Buy Now |
DISTI #
647-ULD2D180MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1750 / $0.6400 | Order Now |
DISTI #
64958842
|
Verical | Cap Aluminum Lytic 18uF 200V 20% (10 X 12.5mm) Radial 5mm 113mA 15000h 105°C Bulk Min Qty: 110 Package Multiple: 1 | Americas - 2000 |
|
$0.2750 / $0.2863 | Buy Now |
DISTI #
ULD2D180MPD
|
TME | Capacitor: electrolytic, THT, 18uF, 200VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2090 | RFQ |
Part Details for ULD2D180MPD
ULD2D180MPD CAD Models
ULD2D180MPD Part Data Attributes:
|
ULD2D180MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2D180MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.244 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 113 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2D180MPD
This table gives cross-reference parts and alternative options found for ULD2D180MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2D180MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200LLE18MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD vs 200LLE18MEFCKC10X12.5 |
200LLE18MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD vs 200LLE18MEFCCE10X12.5 |
200LLE18MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD vs 200LLE18MEFCCC10X12.5 |
200LLE18MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD vs 200LLE18MEFCCA10X12.5 |
200LLE18MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | ULD2D180MPD vs 200LLE18MEFCT810X12.5 |