Part Details for ULD2D180MPD1TD by Nichicon Corporation
Overview of ULD2D180MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2D180MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1772
|
Newark | Radial/ Tp&ammo |Nichicon ULD2D180MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
493-13863-1-ND
|
DigiKey | CAP ALUM 18UF 20% 200V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
905 In Stock |
|
$0.2303 / $0.8000 | Buy Now |
DISTI #
647-ULD2D180MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200V 18uF 20% RoHS: Compliant | 242 |
|
$0.2370 / $0.8000 | Buy Now |
DISTI #
70343880
|
RS | Aluminum Electrolytic Capacitor, 18uF 200 V, LD Series 20000h 10 (Dia.) x 12.5mm | Nichicon ULD2D180MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 | RFQ |
|
Future Electronics | 18µF 200V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
ULD2D180MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 18 uF, 200 V, � 20%, 15000 hours @ 105�C, Radial Leaded (Alt: ULD2D180MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULD2D180MPD1TD
ULD2D180MPD1TD CAD Models
ULD2D180MPD1TD Part Data Attributes
|
ULD2D180MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2D180MPD1TD
Nichicon Corporation
CAP ALUM 18UF 20% 200V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.244 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 113 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2D180MPD1TD
This table gives cross-reference parts and alternative options found for ULD2D180MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2D180MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200LLE18MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD1TD vs 200LLE18MEFCCC10X12.5 |
200LLE18MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD1TD vs 200LLE18MEFCCA10X12.5 |
200LLE18MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D180MPD1TD vs 200LLE18MEFCCE10X12.5 |