Part Details for ULD2D270MPD1TD by Nichicon Corporation
Overview of ULD2D270MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2D270MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1776
|
Newark | Radial/ Tp&ammo |Nichicon ULD2D270MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
493-13864-1-ND
|
DigiKey | CAP ALUM 27UF 20% 200V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
998 In Stock |
|
$0.2851 / $0.9600 | Buy Now |
DISTI #
647-ULD2D270MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200V 27uF 20% RoHS: Compliant | 0 |
|
$0.3050 / $0.9600 | Order Now |
DISTI #
70343881
|
RS | Aluminum Electrolytic Capacitor, 27uF 200 V, LD Series 20000h 10 (Dia.) x 16mm | Nichicon ULD2D270MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
DISTI #
ULD2D270MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200V 27uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2850 / $0.3720 | Buy Now |
Part Details for ULD2D270MPD1TD
ULD2D270MPD1TD CAD Models
ULD2D270MPD1TD Part Data Attributes:
|
ULD2D270MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2D270MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.316 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 149 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2D270MPD1TD
This table gives cross-reference parts and alternative options found for ULD2D270MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2D270MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200LLE27MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D270MPD1TD vs 200LLE27MEFCCE10X16 |
200LLE27MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D270MPD1TD vs 200LLE27MEFCKC10X16 |
200LLE27MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ULD2D270MPD1TD vs 200LLE27MEFCCA10X16 |