Part Details for ULD2G1R2MPD1TD by Nichicon Corporation
Overview of ULD2G1R2MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2G1R2MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1812
|
Newark | Radials/Tp&ammo |Nichicon ULD2G1R2MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
70343893
|
RS | Aluminum Electrolytic Capacitor, 1.2uF 400 V, LD Series 20000h 8 (Dia.) x 9mm | Nichicon ULD2G1R2MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2040 | RFQ |
DISTI #
ULD2G1R2MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1.2uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: ULD2G1R2MPD1TD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULD2G1R2MPD1TD
ULD2G1R2MPD1TD CAD Models
ULD2G1R2MPD1TD Part Data Attributes:
|
ULD2G1R2MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2G1R2MPD1TD
Nichicon Corporation
CAP ALUM 1.2UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon |