Part Details for ULD2G1R5MED1TD by Nichicon Corporation
Overview of ULD2G1R5MED1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2G1R5MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1814
|
Newark | Radials/Tp&ammo |Nichicon ULD2G1R5MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now |
DISTI #
493-13877-1-ND
|
DigiKey | CAP ALUM 1.5UF 20% 400V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21234 In Stock |
|
$0.1432 / $0.6000 | Buy Now |
DISTI #
V72:2272_07832577
|
Arrow Electronics | Cap Aluminum Lytic 1.5uF 400V 20% (6.3 X 11mm) Radial 2.5mm 29mA 12000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2251 Container: Cut Strips | Americas - 825 |
|
$0.1331 / $0.1782 | Buy Now |
DISTI #
70343894
|
RS | Aluminum Electrolytic Capacitor, 1.5uF 400 V, LD Series 20000h 6.3 (Dia.) x 11mm | Nichicon ULD2G1R5MED1TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 / $0.2450 | RFQ |
DISTI #
66958255
|
Verical | Cap Aluminum Lytic 1.5uF 400V 20% (6.3 X 11mm) Radial 2.5mm 29mA 12000h 105°C RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2251 | Americas - 825 |
|
$0.1331 / $0.1668 | Buy Now |
DISTI #
ULD2G1R5MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1.5 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: ULD2G1R5MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULD2G1R5MED1TD
ULD2G1R5MED1TD CAD Models
ULD2G1R5MED1TD Part Data Attributes:
|
ULD2G1R5MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2G1R5MED1TD
Nichicon Corporation
CAP ALUM 1.5UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |