Part Details for ULD2G1R5MPD6 by Nichicon Corporation
Overview of ULD2G1R5MPD6 by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2G1R5MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULD2G1R5MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1.5 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: ULD2G1R5MPD6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULD2G1R5MPD6
ULD2G1R5MPD6 CAD Models
ULD2G1R5MPD6 Part Data Attributes:
|
ULD2G1R5MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2G1R5MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |
Alternate Parts for ULD2G1R5MPD6
This table gives cross-reference parts and alternative options found for ULD2G1R5MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2G1R5MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE1R5MEFCT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.5uF, | Rubycon Corporation | ULD2G1R5MPD6 vs 400LLE1R5MEFCT78X9 |
400LLE1R5MEFCTA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.5uF, | Rubycon Corporation | ULD2G1R5MPD6 vs 400LLE1R5MEFCTA8X9 |