Part Details for ULD2W150MHD by Nichicon Corporation
Overview of ULD2W150MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2W150MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-16919-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
11 In Stock |
|
$0.6148 / $1.8000 | Buy Now |
DISTI #
647-ULD2W150MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 450 Volts 20% RoHS: Compliant | 965 |
|
$0.6020 / $1.8000 | Buy Now |
DISTI #
ULD2W150MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 450 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
ULD2W150MHD
|
TME | Capacitor: electrolytic, THT, 15uF, 450VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.6800 | RFQ |
DISTI #
ULD2W150MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 450 V, � 20%, 20000 hours @ 105�C, Radial Leaded (Alt: ULD2W150MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 15UF 20% 450V RADIAL | 990 |
|
$0.3963 / $0.7019 | Buy Now |
|
LCSC | 15uF 450V 20% 140mA120Hz PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 990 |
|
$0.4044 / $0.7162 | Buy Now |
Part Details for ULD2W150MHD
ULD2W150MHD CAD Models
ULD2W150MHD Part Data Attributes:
|
ULD2W150MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2W150MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.37 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |