Part Details for ULD2W150MHD1TO by Nichicon Corporation
Overview of ULD2W150MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2W150MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1842
|
Newark | Radial/ Tp&ammo |Nichicon ULD2W150MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
493-13894-1-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
486 In Stock |
|
$0.6029 / $1.8000 | Buy Now |
DISTI #
647-ULD2W150MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 15uF 20% RoHS: Compliant | 402 |
|
$0.5900 / $1.5100 | Buy Now |
DISTI #
70343911
|
RS | Aluminum Electrolytic Capacitor, 15uF 450 V, LD Series 20000h 12.5 (Dia.) x 20mm | Nichicon ULD2W150MHD1TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 407 |
|
$0.4590 | Buy Now |
DISTI #
ULD2W150MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450V 15uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6900 / $0.7500 | Buy Now |
Part Details for ULD2W150MHD1TO
ULD2W150MHD1TO CAD Models
ULD2W150MHD1TO Part Data Attributes:
|
ULD2W150MHD1TO
Nichicon Corporation
Buy Now
|
Compare Parts:
ULD2W150MHD1TO
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |