Part Details for ULM4-15 by Wiremold
Overview of ULM4-15 by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULM4-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1250
|
Newark | Power Outlet Strip, 4 Outlet, 15A, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Product Range:-, Body Material:Aluminum, Colour:White Rohs Compliant: No |Legrand Wiremold ULM4-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6900 / $168.1900 | Buy Now |
DISTI #
70091550
|
RS | Power Strip, Basic,4 Outlets, Panel Mnt,15ft. Cord, UL, cULus, cTUVus, Aluminum | Wiremold ULM4-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9400 / $144.8800 | RFQ |