Part Details for ULM4-6 by Wiremold
Overview of ULM4-6 by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULM4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1249
|
Newark | Power Outlet Strip, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Body Material:Aluminum, Colour:White, Length:10.75" Rohs Compliant: No |Legrand Wiremold ULM4-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1200 / $149.5900 | Buy Now |
DISTI #
70091549
|
RS | Power Strip, Basic,4 Outlets, Panel Mnt,6ft. Cord, UL, cULus, cTUVus, Aluminum | Wiremold ULM4-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3100 | RFQ |