Part Details for ULM850-03-TN-S46FTT by Laser Components USA Inc
Overview of ULM850-03-TN-S46FTT by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULM850-03-TN-S46FTT
ULM850-03-TN-S46FTT CAD Models
ULM850-03-TN-S46FTT Part Data Attributes:
|
ULM850-03-TN-S46FTT
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ULM850-03-TN-S46FTT
Laser Components USA Inc
Laser Diode, 850nm, TO-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 850 nm | |
Shape | ROUND |