| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1412P | Motorola Semiconductor Products | Check for Price | Peripheral Driver | ULN2002AD-00 vs MC1412P |
| ULN2002ADR | Texas Instruments | Check for Price | Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16 | ULN2002AD-00 vs ULN2002ADR |
| UPA2002C-A | Renesas Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon | ULN2002AD-00 vs UPA2002C-A |
| TD62002AF-TP1 | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon | ULN2002AD-00 vs TD62002AF-TP1 |
Part Details for ULN2002AD-00 by Texas Instruments
Results Overview of ULN2002AD-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2002AD-00 Information
ULN2002AD-00 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ULN2002AD-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16 | 6395 |
|
RFQ |
US Tariff Estimator: ULN2002AD-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ULN2002AD-00 Part Data Attributes
|
|
ULN2002AD-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ULN2002AD-00
Texas Instruments
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient | |
| Driver Number of Bits | 7 | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1.25 Ma | |
| Supply Voltage-Max | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 1 µS | |
| Turn-on Time | 1 µS | |
| Width | 3.9 Mm |
Alternate Parts for ULN2002AD-00
This table gives cross-reference parts and alternative options found for ULN2002AD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2002AD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.