Part Details for ULN2003L by Allegro MicroSystems LLC
Overview of ULN2003L by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 942 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 6 |
|
$0.7200 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 720 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 1824 |
|
$1.0263 / $2.7368 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ULN2003L
ULN2003L CAD Models
Resources and Additional Insights for ULN2003L
Reference Designs related to ULN2003L
-
WI-FI Power Strip/Energy Monitor Reference Design
TIDC-WIFI-METER-READING adds Wi-Fi® communications to the TIDM-3OUTSMTSTRP smart power strip design. Wi-Fi connectivity is provided by the SimpleLink™ Wi-Fi CC32000 wireless MCU. A remote user can monitor the electricity consumption of the loads plugged into each of the three outlets and control a relay to switch power on and off. Smart power strips require connectivity to maximize their role in improving energy efficiency for applications such as data centers. The TIDM-BLE-MTR-READING reference design offers another connectivity option.
-
Three Output Smart Power Strip Reference Design
This design implements a high accuracy single phase embedded metering smart power strip application using an MSP430 MCU. Built to support of measuring AC voltage: current: active power: reactive power: apparent power: frequency: power factor with 3 socket measured individually. Additional hardware is added to provide futher development like relay control: and wired/wireless communication.
- TIDM-BLE-REEDMTR 使用磁簧开关和 BLE 的流量测量参考设计
-
Bluetooth Low Energy for Energy Monitoring Reference Design
The TIDC-BLE-METER-READING reference design focuses on an application for reading an energy monitor device over a Bluetooth® low energy (BLE) link using the SimpleLink™ CC2650 multi-standard wireless MCU and corresponding SensorTag module. The module is then connected to the hardware (with a minor modification) from the design TIDM-3OUTMSTSTRP as the metering data source. This reference design also includes an Android application that functions as a remote reader and control terminal.
-
PMP11155 通用交流输入、24V/1A PFC 反激式参考设计
基于 UCC28050 的此参考设计在单级中提供隔离和功率因数校正。该电路建立在 76mm x 50mm 的双层电路板上。测试报告记录了效率、功率因数、热、EMI 扰等方面的性能。
-
PMP7887 非隔离推挽式转换器设计
This is a non-isolated forward push-pull converter design accepting 20V-to-50V input voltage and regulating the output to 36Vout @ 6A.
1 - 5 of 6 reference designs