Part Details for ULN2429A by Allegro MicroSystems LLC
Overview of ULN2429A by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2429A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDIP14 (Also Known As: ULN-2429A) | 327 |
|
$5.7000 / $14.2500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDIP14 | 327 |
|
$5.7000 / $14.2500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDIP14 | 792 |
|
$6.8100 / $13.6200 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDIP14 (Also Known As: ULN-2429A) | 792 |
|
$6.8100 / $13.6200 | Buy Now |
Part Details for ULN2429A
ULN2429A CAD Models
ULN2429A Part Data Attributes
|
ULN2429A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2429A
Allegro MicroSystems LLC
SPECIALTY ANALOG CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |