Part Details for ULN2804AFWG(C,ELHA by Toshiba America Electronic Components
Overview of ULN2804AFWG(C,ELHA by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ULN2804AFWG(C,ELHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULN2804AFWG(C,ELHA
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin SOL - Tape and Reel (Alt: ULN2804AFWG(C,ELHA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ULN2804AFWG(C,ELHA
ULN2804AFWG(C,ELHA CAD Models
ULN2804AFWG(C,ELHA Part Data Attributes
|
ULN2804AFWG(C,ELHA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ULN2804AFWG(C,ELHA
Toshiba America Electronic Components
INTERFACE DRIVER COPPER WIRE PB-FREE W / TTL
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G18 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.92 W | |
Power Dissipation-Max (Abs) | 1.31 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |