Part Details for ULO-TB21-2V/5.0-06P-4 by ULO
Overview of ULO-TB21-2V/5.0-06P-4 by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB21-2V/5.0-06P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP5006SOGNU
|
Maritex | Pluggable terminal block, pitch 5.00mm, 6-ways, male, straight pin header, opened type, UL 300V/16A, TUV:320V/20A Min Qty: 1 Package Multiple: 1 | 8809 |
|
$0.1040 / $0.1660 | Buy Now |