Part Details for ULO-TB27-2VM/5.08-02P-4 by ULO
Overview of ULO-TB27-2VM/5.08-02P-4 by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB27-2VM/5.08-02P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP5102SMGNU
|
Maritex | Pluggable terminal block, pitch 5.08mm, 2-ways, male, straight pin header, with fixed screws, UL 300V/15A, TUV:320V/20A Min Qty: 1 Package Multiple: 1 | 7540 |
|
$0.0540 / $0.1130 | Buy Now |