Part Details for ULP12OAM1QPMOP1NILNIL by E-Switch Inc
Overview of ULP12OAM1QPMOP1NILNIL by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for ULP12OAM1QPMOP1NILNIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULP12OAM1QPMOP1NILNIL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-UAM1QPMOP1NILNIL
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch | 0 |
|
$3.0500 / $3.1100 | Order Now |
Part Details for ULP12OAM1QPMOP1NILNIL
ULP12OAM1QPMOP1NILNIL CAD Models
ULP12OAM1QPMOP1NILNIL Part Data Attributes
|
ULP12OAM1QPMOP1NILNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAM1QPMOP1NILNIL
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.5A, 25VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.047 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 12.3952 mm | |
Body Length or Diameter | 16.2052 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@25VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |