Part Details for ULP12OAM1RPMCL1BLURED by E-Switch Inc
Overview of ULP12OAM1RPMCL1BLURED by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ULP12OAM1RPMCL1BLURED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULP12OAM1RPMCL1BLURED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-ULP12OAM1RP1BLRD
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$7.3700 | Order Now |
Part Details for ULP12OAM1RPMCL1BLURED
ULP12OAM1RPMCL1BLURED CAD Models
ULP12OAM1RPMCL1BLURED Part Data Attributes
|
ULP12OAM1RPMCL1BLURED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAM1RPMCL1BLURED
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.047 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 12.3952 mm | |
Body Length or Diameter | 16.2052 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |