Part Details for ULP12OAM1RPMCL1YELPGRN by E-Switch Inc
Overview of ULP12OAM1RPMCL1YELPGRN by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ULP12OAM1RPMCL1YELPGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ULP12OAM1RPMLYPG
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$7.8200 | Order Now |
Part Details for ULP12OAM1RPMCL1YELPGRN
ULP12OAM1RPMCL1YELPGRN CAD Models
ULP12OAM1RPMCL1YELPGRN Part Data Attributes
|
ULP12OAM1RPMCL1YELPGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAM1RPMCL1YELPGRN
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 9 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.047 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 19.5072 mm | |
Body Height | 12.3952 mm | |
Body Length or Diameter | 19.5072 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |