Part Details for ULP12OAP1RRFCL1BLUBLU by E-Switch Inc
Overview of ULP12OAP1RRFCL1BLUBLU by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for ULP12OAP1RRFCL1BLUBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9565
|
Newark | Ea Rohs Compliant: Yes |E-Switch ULP12OAP1RRFCL1BLUBLU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $8.1800 | Buy Now |
DISTI #
ULP12OAP1RRFCL1BLUBLU-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-UAP1RRFCL1BLUBLU
|
Mouser Electronics | Pushbutton Switches Illuminated Pushbtn | 0 |
|
$4.7400 | Order Now |
Part Details for ULP12OAP1RRFCL1BLUBLU
ULP12OAP1RRFCL1BLUBLU CAD Models
ULP12OAP1RRFCL1BLUBLU Part Data Attributes
|
ULP12OAP1RRFCL1BLUBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1RRFCL1BLUBLU
E-Switch Inc
SWITCH PUSHBUTTON SPDT 0.4VA 28V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.106 inch | |
Actuator Travel | 2.2 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 15.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.5 mm | |
Center Contact Material | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |