Part Details for ULP12OAP1RSFCL1NILNIL by E-Switch Inc
Overview of ULP12OAP1RSFCL1NILNIL by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ULP12OAP1RSFCL1NILNIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UAP1RSFCL1NILNIL
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
Part Details for ULP12OAP1RSFCL1NILNIL
ULP12OAP1RSFCL1NILNIL CAD Models
ULP12OAP1RSFCL1NILNIL Part Data Attributes
|
ULP12OAP1RSFCL1NILNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1RSFCL1NILNIL
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.106 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |