-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1082
|
Newark | Pb Sw, Spdt, 0.1A, 28V, Grn/ Red, Solder, Product Range:Ulp Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Contact Voltage Vac:28V Rohs Compliant: Yes |E-Switch ULP12OAP1RSFCL1REDGRN RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now |
DISTI #
EG5473-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1040 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$6.6475 | Buy Now |
DISTI #
612-ULP12OAP1RSFCLRG
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT , On-(On), Through Hole, LED, Red, Green | 427 |
|
$5.5100 / $9.8400 | Buy Now |
DISTI #
74829040
|
RS | Pushbutton Switch, SPDT, ON-(ON), 100 mA, 28V DC, PC Pin, ULP Series | E-Switch ULP12OAP1RSFCL1REDGRN RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Future Electronics | ULP Series SPDT Momentary PC Pin Red and Green LED Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$6.5200 / $6.5900 | Buy Now |
|
Future Electronics | ULP Series SPDT Momentary PC Pin Red and Green LED Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$6.5200 / $6.5900 | Buy Now |
DISTI #
ULP12OAP1RSFCL1RDG
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VDC, transparent, THT, 2N Min Qty: 1040 | 0 |
|
$6.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULP12OAP1RSFCL1REDGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1RSFCL1REDGRN
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.106 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |