-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1083
|
Newark | Pb Switch, Spdt, 0.5A, 100Vac/25Vdc, Th, Product Range:Ulp Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Ip Rating:- Rohs Compliant: Yes |E-Switch ULP12OAP1RSFCL1YELBLU RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $11.5100 | Buy Now |
DISTI #
EG5474-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1157 In Stock |
|
$7.1973 / $10.9000 | Buy Now |
DISTI #
612-ULP12OAP1RSFCLYB
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT , On-(On), Through Hole, LED, Yellow, Blue | 0 |
|
$7.1900 | Order Now |
DISTI #
74829042
|
RS | Pushbutton Switch, SPDT, ON-(ON), 100 mA, 28V DC, PC Pin, ULP Series | E-Switch ULP12OAP1RSFCL1YELBLU RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 | RFQ |
|
Future Electronics | ULP Series SPDT Momentary PC Pin Yellow and Blue LED Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$7.0500 | Buy Now |
|
Future Electronics | ULP Series SPDT Momentary PC Pin Yellow and Blue LED Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULP12OAP1RSFCL1YELBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1RSFCL1YELBLU
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.106 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |