-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6171
|
Newark | Pb Switch, Spdt, 0.1A, 28Vdc, Th, Product Range:Ulp Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent, Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch ULP12OAP1RSSCL1RGB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
141-ULP12OAP1RSSCL1RGB-ND
|
DigiKey | SWITCH PB SPDT 0.1A 28V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3326 | Buy Now |
DISTI #
612-ULP12OAP1RSSCL1R
|
Mouser Electronics | Pushbutton Switches SPDT MOM SQ CLR LENS RoHS: Compliant | 674 |
|
$7.3300 / $11.2900 | Buy Now |
DISTI #
74829045
|
RS | Pushbutton Switch, SPDT, ON-(ON), 100 mA, 28V DC, PC Pin, ULP Series | E-Switch ULP12OAP1RSSCL1RGB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7700 | RFQ |
|
Future Electronics | Red/Green/Blue SPDT 0.1 A 28 VDC Clear Cap Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.9500 | Buy Now |
|
Future Electronics | Red/Green/Blue SPDT 0.1 A 28 VDC Clear Cap Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.9500 | Buy Now |
DISTI #
ULP12OAP1RSSCL1RGB
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VDC, transparent, THT, 2N Min Qty: 1000 | 0 |
|
$9.7100 | RFQ |
|
Master Electronics | Pushbutton Switch - SPDT - Standard - 0.4VA - 28VAC/VDC - Square Button Actuator - Illuminated With Red/Green/Blue LED - Clear (White Filter/Diffuser) Actuator Cap - Tactile Feedback - PC Pin - Through Hole. |
790 In Stock |
|
$7.1100 / $10.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULP12OAP1RSSCL1RGB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1RSSCL1RGB
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |