Part Details for ULR1S-R0055FT2 by TT Electronics plc
Overview of ULR1S-R0055FT2 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULR1S-R0055FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULR1S-R0055FT2
|
Mouser Electronics | Current Sense Resistors - SMD 0.0055 ohm 1% 1W AEC-Q200 RoHS: Compliant | 653 |
|
$0.3090 / $1.0200 | Buy Now |