Part Details for ULR227M1EF1ACB by Man Yue Technology Holdings Ltd
Overview of ULR227M1EF1ACB by Man Yue Technology Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULR227M1EF1ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 220uF ��20% 2.75A@100kHz Plugin,D8xL11.5mm Solid Capacitors ROHS | 1490 |
|
$0.1163 / $0.2332 | Buy Now |