Part Details for ULRB12512R001FLFSLT by TT Electronics Resistors
Overview of ULRB12512R001FLFSLT by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULRB12512R001FLFSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061387
|
RS | Resistor, Metal Foil, Res 0.001 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT | IRC (TT Electronics) ULRB12512R001FLFSLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | RFQ |
DISTI #
1387646
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2371 / $0.6235 | Buy Now |
Part Details for ULRB12512R001FLFSLT
ULRB12512R001FLFSLT CAD Models
ULRB12512R001FLFSLT Part Data Attributes:
|
ULRB12512R001FLFSLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ULRB12512R001FLFSLT
TT Electronics Resistors
Current Sensing Resistors 1W 0.001 OHM 1%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 80 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |