Part Details for ULT2E8R2MNL1GS by Nichicon Corporation
Overview of ULT2E8R2MNL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for ULT2E8R2MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4760
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon ULT2E8R2MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
493-6725-1-ND
|
DigiKey | CAP ALUM 8.2UF 20% 250V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
903 In Stock |
|
$0.2720 / $0.9100 | Buy Now |
DISTI #
647-ULT2E8R2MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 250V 8.2uF 125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2710 / $0.9100 | Order Now |
|
Future Electronics | ULT Series 250 V 8.2 uF 125°C 8x10 mm 2 kHrs SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2900 / $0.3200 | Buy Now |
Part Details for ULT2E8R2MNL1GS
ULT2E8R2MNL1GS CAD Models
ULT2E8R2MNL1GS Part Data Attributes:
|
ULT2E8R2MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULT2E8R2MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.182 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |