-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4768
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon ULV2C220MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4450 | Buy Now |
DISTI #
493-6733-1-ND
|
DigiKey | CAP ALUM 22UF 20% 160V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9362 In Stock |
|
$0.3257 / $1.2900 | Buy Now |
DISTI #
647-ULV2C220MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160V 22uF 105C AEC-Q200 RoHS: Compliant | 591 |
|
$0.3180 / $0.9700 | Buy Now |
|
Future Electronics | LV Series 22 F 160 V 105 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
79331500
|
Verical | Cap Aluminum Lytic 22uF 160V 20% (10 X 10mm) SMD 65mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 2000 |
|
$0.3138 / $0.3702 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, ALUMINUM (WET), 22UF, 160V | 4 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
ULV2C220MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 160V 22uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3220 / $0.4290 | Buy Now |
DISTI #
ULV2C220MNL1GS
|
TME | Capacitor: electrolytic, SMD, 22uF, 160VDC, Ø10x10mm, ±20%, 10000h Min Qty: 500 | 0 |
|
$0.3910 | RFQ |
DISTI #
ULV2C220MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Can - SMD (Alt: ULV2C220MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV2C220MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULV2C220MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.2408 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 65 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |