Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ulv4F2Bss321 Rohs Compliant: Yes |E-Switch ULV4F2BSS321
RoHS:
Compliant
Min Qty:
120
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$17.1700
-
5,000
$16.2500
-
10,000
$15.6900
|
$15.6900 / $17.1700
|
Buy Now
|
|
DISTI #
141-ULV4F2BSS321-ND
|
DigiKey
|
SWITCH PUSHBUTTON SPDT 3A 125V
Min Qty:
120
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$12.1968
|
Buy Now
|
|
|
Mouser Electronics
|
Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Orange, IP67
|
0
|
-
120
$12.1900
-
260
$11.4200
-
500
$10.5800
|
$10.5800 / $12.1900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
120
Package Multiple:
20
Lead time:
12 Weeks
|
0
|
|
$9.5000
|
Buy Now
|
Want to compare parts?
-
E-Switch Inc
Pushbutton Switch,
VS
-