Part Details for ULV4F2HSLL37L22. by E-Switch Inc
Overview of ULV4F2HSLL37L22. by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULV4F2HSLL37L22.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3922440
|
element14 Asia-Pacific | ANTI VANDAL SW, DPDT, 3A, 250VAC, GRN RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$10.8942 / $15.8507 | Buy Now |
DISTI #
3922440
|
Farnell | ANTI VANDAL SW, DPDT, 3A, 250VAC, GRN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 28 |
|
$12.9745 / $16.5619 | Buy Now |