Part Details for ULV7F23SS3K5 by E-Switch Inc
Overview of ULV7F23SS3K5 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ULV7F23SS3K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-ULV7F23SS3K5-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
92 In Stock |
|
$16.8526 / $21.3100 | Buy Now |
DISTI #
612-ULV7F23SS3K5
|
Mouser Electronics | Pushbutton Switches 3A 125/250VAC, 1P, ON-ON, Stainless Steel, Bi-color GREEN/ORANGE RING LED, 24V, Solder RoHS: Compliant | 0 |
|
$14.2000 / $14.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 | 0 |
|
$13.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.4000 / $32.2500 | Buy Now | |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$19.3680 / $21.5200 | Buy Now |