-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON DPDT 3A 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4030
|
Newark | Vandal Switch, Dpdt, 3A, 250V, Product Range:Ulv7 Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Dpdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Black, Contact Current Ac Max:3A Rohs Compliant: Yes |E-Switch ULV7F2G11311 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $13.4800 | Buy Now |
DISTI #
EG5334-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$15.3936 / $19.4700 | Buy Now |
DISTI #
612-ULV7F2G11311
|
Mouser Electronics | Pushbutton Switches 3A 250VAC 2P ON-ON RED LED 3V 3.5N IP67 RoHS: Compliant | 101 |
|
$14.0700 / $18.7000 | Buy Now |
DISTI #
72095921
|
RS | Pushbutton Switch, IP67,DPDT, ON-ON,3VDC,3A, 250VAC, Solder, ULV7 Series | E-Switch ULV7F2G11311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$13.4300 / $18.9200 | Buy Now |
|
Future Electronics | ULV7 Series DPDT ON-ON 3 A 250 VAC Red LED 3 V 3.5 N IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$13.2200 / $13.4300 | Buy Now |
DISTI #
ULV7F2G11311
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, IP67, ON-ON, red Min Qty: 100 | 0 |
|
$17.3600 | RFQ |
|
Master Electronics | Switch Push Button ON ON DPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder RoHS: Compliant |
57 In Stock |
|
$13.2800 / $20.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV7F2G11311
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULV7F2G11311
E-Switch Inc
SWITCH PUSHBUTTON DPDT 3A 250V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |