-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-ULV7FPG11311-ND
|
DigiKey | SWITCH PB DPDT 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$19.0913 / $24.1400 | Buy Now |
DISTI #
612-ULV7FPG11311
|
Mouser Electronics | Pushbutton Switches WIRED ASSEMBLY RoHS: Compliant | 0 |
|
$18.5000 / $18.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 | 0 |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.4400 / $36.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV7FPG11311
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULV7FPG11311
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |