Part Details for ULW2-100RJA25 by TT Electronics plc
Overview of ULW2-100RJA25 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULW2-100RJA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULW2-100R0JA25
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 100 ohm 5% FUSIBLE RoHS: Compliant | 2266 |
|
$0.1820 / $0.6400 | Buy Now |
DISTI #
ULW2-100RJA25
|
TTI | Wirewound Resistors - Through Hole 2W 100 ohm 5% FUSIBLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1820 | Buy Now |