There are no models available for this part yet.
Overview of ULW3-27RJA1 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ULW3-27RJA1 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-ULW3-27R0JA1
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 27 ohm 5% FUSIBLE RoHS: Compliant | 635 |
|
$0.1700 / $0.8000 | Buy Now |
CAD Models for ULW3-27RJA1 by TT Electronics plc
Related Parts for ULW3-27RJA1
-
SG73P1JTTD2R20FFixed Resistors
-
C0805X102K2RACTUFixed Capacitors
-
292161-3Headers and Edge Type Connectors
-
MMBD4148SERectifier Diodes
-
SM3-010KLFFixed Inductors
-
IRFR1010ZTRLPBFPower Field-Effect Transistors
-
MCT06030C4999FP500Thin Film Resistors
-
MMZ1608S601ATD25Data Line Filters
-
TMS320F28377SPZPSMicrocontrollers