Part Details for ULW3-2R2JA1 by TT Electronics Welwyn Components
Overview of ULW3-2R2JA1 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULW3-2R2JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4929
|
Newark | Res, 2R2, 5%, 3W, Axial, Wirewound, Resistance:2.2Ohm, Product Range:Ulw Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn ULW3-2R2JA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2160 / $0.5020 | Buy Now |
DISTI #
985-ULW3-2R2JA1CT-ND
|
DigiKey | UL WIREWOUND FUSIBLE RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1700 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1736 / $0.2061 | Buy Now |