Part Details for ULW3-47RJA1 by TT Electronics plc
Overview of ULW3-47RJA1 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULW3-47RJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULW3-47R0JA1
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 47 ohm 5% FUSIBLE RoHS: Compliant | 3556 |
|
$0.1700 / $0.8000 | Buy Now |